Aluminum electrolytic capacitor with 1.5mF capacitance and 200V DC rating. Features 133mR ESR at 120Hz and 3.08A ripple current capability. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 40mm height radial package. Designed for through-hole PCB mounting, operating from -25°C to 105°C with a 3000-hour life expectancy at rated conditions.
Sign in to ask questions about the Cornell Dubilier SLP152M200H7P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLP152M200H7P3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 133mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP152M200H7P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.