The Cornell Dubilier SLP181M315A5P3 is a 180uF aluminum electrolytic capacitor with a voltage rating of 315V and a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 105°C. The capacitor is packaged in a radial format for through-hole mounting and is compliant with RoHS regulations. With a package quantity of 100, this capacitor is suitable for a variety of applications requiring a high-capacity electrolytic capacitor.
Cornell Dubilier SLP181M315A5P3 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.843R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SLP0712TE (750W) |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
No datasheet is available for this part.