Aluminum electrolytic capacitor with 220µF capacitance and 250V DC rating. Features 20% tolerance, 905mΩ ESR at 120Hz, and 1.08A ripple current. Radial package with 25mm diameter, 25mm height, and 10mm lead pitch. Operates from -25°C to 105°C with a 3000-hour life expectancy. Through-hole mounting with snap-in termination.
Sign in to ask questions about the Cornell Dubilier SLP221M250C1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLP221M250C1P3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 905mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP221M250C1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.