Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rating. Features 1.508Ω ESR at 120Hz, 1.28A ripple current, and a 3000-hour life at 105°C. This through-hole component has a 10mm lead pitch and snap-in termination, with dimensions of 35mm diameter and 35mm height. It operates from -25°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier SLP221M400E5P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLP221M400E5P3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.508R |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.508R |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP221M400E5P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.