
Aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features 1.508Ω ESR at 120Hz, 1.12A ripple current, and 3000-hour life at 105°C. Radial package with 35mm diameter and 30mm height, utilizing snap-in termination with a 10mm lead pitch. Designed for through-hole PCB mounting, this component offers 20% capacitance tolerance and operates from -25°C to 105°C.
Cornell Dubilier SLP221M450H3P3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.508R |
| Height | 30mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP221M450H3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
