Aluminum electrolytic capacitor with 22,000µF capacitance and 35V DC voltage rating. Features 20% tolerance, 24mΩ ESR, and 5.24A ripple current capability. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 45mm height radial package. Designed for operation from -40°C to 105°C with a 3000-hour life expectancy.
Sign in to ask questions about the Cornell Dubilier SLP223M035H4P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLP223M035H4P3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.24A |
| RoHS Compliant | Yes |
| Series | SLP0712TE (750W) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP223M035H4P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.