
Aluminum electrolytic capacitor, 270µF capacitance, 250V DC rated voltage, 20% tolerance. Features 737mΩ ESR at 120Hz, 1.18A ripple current, and a 3000-hour life at 105°C. Snap-in termination, through-hole mounting, with a 22mm diameter and 35mm length. Operating temperature range from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 737mR |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |