Cap Aluminum Lytic 270uF 400V 20% (25 X 50mm) Snap-In 10mm 1.229 Ohm 1290mA 3000h 105°C
Cornell Dubilier SLP271M400C9P3 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.229R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLP0712TE (750W) |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP271M400C9P3 to view detailed technical specifications.
No datasheet is available for this part.