The SLP271M400E5P3 is a 270uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It features a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is RoHS compliant.
Cornell Dubilier SLP271M400E5P3 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.229R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLP0712TE (750W) |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP271M400E5P3 to view detailed technical specifications.
No datasheet is available for this part.