
This 27mF radial aluminum electrolytic capacitor is rated for 16V DC and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor is packaged in bulk quantities of 100 and features a snap-in termination. Its ESR is 25mR, and it can handle a ripple current of 4.2A.
Cornell Dubilier SLP273M016C9P3 technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP273M016C9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.