
Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rating, featuring 20% tolerance. This through-hole component offers a low ESR of 603mΩ at 120Hz and a ripple current capability of 1.3A. Designed for demanding applications, it operates from -25°C to 105°C with a 3000-hour life expectancy. The snap-in termination facilitates easy mounting on PCBs with a 10mm lead pitch, within a 22mm diameter and 40mm height package.
Cornell Dubilier SLP331M250A7P3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP331M250A7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.