
This aluminum electrolytic capacitor from Cornell Dubilier has a capacitance of 33 millifarads, a voltage rating of 16 volts, and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a diameter of 30mm and a height of 40mm. It is RoHS compliant and available in a package quantity of 50.
Cornell Dubilier SLP333M016E7P3 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP333M016E7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.