
Aluminum electrolytic capacitor, 390µF capacitance, 180V DC rated voltage, 20% tolerance. Features 510mΩ ESR at 120Hz, 1.35A ripple current, and a 3000-hour life at 105°C. Radial package with 25mm diameter and 25mm length, 10mm lead pitch, and 1.5mm lead diameter. Snap-in termination for through-hole PCB mounting.
Cornell Dubilier SLP391M180C1P3 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 510mR |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP391M180C1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
