Cap Aluminum Lytic 390uF 350V 20% (25 X 50mm) Snap-In 10mm 0.851 Ohm 1510mA 3000h 105°C
Cornell Dubilier SLP391M350C9P3 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 851mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.51A |
| RoHS Compliant | Yes |
| Series | SLP |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP391M350C9P3 to view detailed technical specifications.
No datasheet is available for this part.