The Cornell Dubilier SLP391M450H7P3 is a 390uF aluminum electrolytic capacitor rated for 450V with a tolerance of 20% and an equivalent series resistance of 851mR. It is available in a radial package with a through-hole mount and is packaged in bulk quantities of 40. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Cornell Dubilier SLP391M450H7P3 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 851mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLP0712TE (750W) |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.