
Aluminum electrolytic capacitor, polarized, featuring a 4700µF capacitance with a 35V DC rated voltage and 20% tolerance. This through-hole mount component offers a low ESR of 113mΩ at 120Hz, a ripple current capability of 2.2A, and operates across a temperature range of -40°C to 105°C. Designed with a radial package, it has a 10mm lead pitch and 0.8mm lead diameter, with a diameter and height of 25mm. The capacitor boasts a 3000-hour life rating and is RoHS compliant.
Cornell Dubilier SLP472M035C1P3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 113mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP472M035C1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
