This 47mF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and can operate at temperatures up to 105°C. The capacitor is packaged in a radial format with a snap-in termination, and is available in quantities of 50. It is compliant with RoHS regulations and has a maximum ripple current of 5.27A.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier SLP473M016E9P3 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.27A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.