Aluminum electrolytic capacitor with 47,000µF capacitance and 16V DC rating. Features 20% tolerance, 14mΩ ESR at 120Hz, and 5.5A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 35mm in diameter and 45mm in height. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SLP473M016H4P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLP473M016H4P3 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP473M016H4P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.