Aluminum electrolytic capacitor, 560µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a low 0.355 Ohm ESR at 120Hz and a ripple current rating of 1.67A. Designed for through-hole PCB mounting with a 10mm lead pitch and 22mm diameter, this 45mm tall component offers 3000 hours of life at 105°C.
Cornell Dubilier SLP561M200A4P3 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP561M200A4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.