
Aluminum electrolytic capacitor with 68µF capacitance and 450V DC rated voltage. Features 4.879Ω ESR at 120Hz and 530mA ripple current capability. This through-hole component has a 20% tolerance, operates from -25°C to 105°C, and offers 3000 hours of life. The radial package measures 22mm in diameter and 30mm in height with a 10mm lead pitch and snap-in termination.
Cornell Dubilier SLP680M450A3P3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 4.879R |
| Height | 30mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP680M450A3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.