Standard aluminum electrolytic capacitor, 680µF capacitance, 180V DC rated voltage, with 20% tolerance. Features a low ESR of 293mΩ at 120Hz and a ripple current rating of 1.78A. This radial component has a 22mm diameter and 45mm length, with a 10mm snap-in lead pitch. Designed for through-hole PCB mounting, it operates from -25°C to 105°C with a 3000-hour life expectancy.
Sign in to ask questions about the Cornell Dubilier SLP681M180A4P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLP681M180A4P3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP681M180A4P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.