
Polarized aluminum electrolytic capacitor, 680µF capacitance, 200V DC rated voltage, with ±20% tolerance. Features a radial package, 25mm diameter, 35mm height, and 0.394 inch lead pitch for through-hole PCB mounting. Offers 3000 hours of life at 105°C, 1.72A ripple current at 120Hz, and 293mΩ ESR. RoHS compliant.
Sign in to ask questions about the Cornell Dubilier SLP681M200C5P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLP681M200C5P3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP681M200C5P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.