820µF, 180V aluminum electrolytic capacitor with 20% tolerance. Features 243mΩ ESR at 120Hz and 2.04A ripple current. Snap-in termination, radial package with 22mm diameter and 50mm height. Designed for through-hole PCB mounting, operating from -25°C to 105°C with a 3000-hour life rating. RoHS compliant.
Cornell Dubilier SLP821M180A9P3 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP821M180A9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.