Aluminum electrolytic capacitor with 820µF capacitance and 180V DC rated voltage. Features 20% tolerance, 243mΩ ESR at 120Hz, and a 2.04A ripple current rating. Designed for through-hole PCB mounting with snap-in termination, measuring 25mm in diameter and 40mm in length. Operates across a temperature range of -25°C to 105°C with a 3000-hour life expectancy.
Sign in to ask questions about the Cornell Dubilier SLP821M180C7P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLP821M180C7P3 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 243mR |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP821M180C7P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.