
Aluminum electrolytic capacitor, 1.2mF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 35mm length, and 10mm lead pitch with snap-in termination. Offers 3.57A ripple current, 166mΩ ESR at 120Hz, and a lifespan of 3000 hours at 85°C. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier SLPX122M200H5P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SLPX122M200H5P3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 166mR |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ripple Current | 3.57A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX122M200H5P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.