
Polarized aluminum electrolytic capacitor featuring 22,000µF capacitance and a 50V DC rated voltage. Offers 20% tolerance and a low 21mΩ ESR at 120Hz. Designed for through-hole PCB mounting with a radial package, 10mm lead pitch, and 0.8mm lead diameter. Operates across a -40°C to 85°C temperature range with a 3000-hour life rating and 7.89A ripple current capability. RoHS compliant.
Cornell Dubilier SLPX223M050H9P3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.89A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX223M050H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
