
Cap Aluminum Lytic 470uF 315V 20% (25 X 45mm) Snap-In 10mm 0.423 Ohm 2390mA 3000h 85°C
Cornell Dubilier SLPX471M315C4P3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 423mR |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX471M315C4P3 to view detailed technical specifications.
No datasheet is available for this part.