
The Cornell Dubilier SLPX471M315E5P3 is a 470uF aluminum electrolytic capacitor with a voltage rating of 315V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and has a maximum ripple current of 2.38A. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Cornell Dubilier SLPX471M315E5P3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 423mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.38A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX471M315E5P3 to view detailed technical specifications.
No datasheet is available for this part.