
Polarized aluminum electrolytic capacitor, 4700µF capacitance, 80V DC rated voltage, and 20% tolerance. Features a low ESR of 71mΩ at 120Hz, 4.12A ripple current, and a 3000-hour life at 85°C. Through-hole mounting with a 10mm lead pitch, 0.8mm lead diameter, and radial package measuring 35mm in diameter and 30mm in height. RoHS compliant.
Cornell Dubilier SLPX472M080H3P3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 71mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.071R |
| Ripple Current | 4.12A |
| RoHS Compliant | Yes |
| Series | SLPX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLPX472M080H3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.