
This 10uF radial aluminum electrolytic capacitor has a voltage rating of 10V and a dissipation factor of 0.2%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Cornell Dubilier SN100M010ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SN100M010ST technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 26.54R |
| Height | 11mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | SN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SN100M010ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
