
Cap Aluminum Lytic 10uF 25V 20% (6 X 11mm) Radial 2.5mm 19.9 Ohm 50mA 1000h 85°C
Cornell Dubilier SN100M025ST technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5.99mm |
| ESR (Equivalent Series Resistance) | 19.9R |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.