
This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 10V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial format with a diameter of 13mm and a height of 20mm, and is suitable for through-hole mounting with a lead pitch of 5mm. The capacitor is compliant with RoHS regulations.
Cornell Dubilier SN471M010ST technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SN471M010ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
