
The SPA101M04R is a 100uF surface mount aluminum electrolytic capacitor with a voltage rating of 4V and a tolerance of 20%. It has an equivalent series resistance of 9mR and operates over a temperature range of -40°C to 105°C. The capacitor is RoHS compliant and available in a 2917 package quantity of 3500. It is suitable for use in a variety of applications requiring a compact, high-capacity capacitor.
Cornell Dubilier SPA101M04R technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA101M04R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.