
Cap Aluminum Polymer 100uF 2.5VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |