
This 100uF surface mount aluminum electrolytic capacitor has a 2.5V voltage rating and 20% tolerance. It features an equivalent series resistance of 9 milliohms and is suitable for operation between -40°C and 105°C. The capacitor is RoHS compliant and available in quantities of 3500. It is packaged in a 2917 case and terminated for surface mount use.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
