Cap Aluminum Polymer 120uF 2VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C Automotive Bulk
Cornell Dubilier SPA121M02B technical specifications.
| Capacitance | 120uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Height - Seated (Max) | 0.071inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA121M02B to view detailed technical specifications.
No datasheet is available for this part.