
The Cornell Dubilier SPA121M0EB is a 120uF aluminum electrolytic capacitor with a 2.5V voltage rating and 20% tolerance. It features a 2917 package and is designed for surface mount applications. The capacitor has an equivalent series resistance of 9 milliohms and operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |