The SPA121M0ER is a 120uF surface mount aluminum electrolytic capacitor with a 2.5V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 0.287inch in length, 0.169inch in width, and 0.071inch in height when seated. It is available in a 2917 package and is RoHS compliant.
Cornell Dubilier SPA121M0ER technical specifications.
| Capacitance | 120uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Height - Seated (Max) | 0.071inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA121M0ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.