This 150uF surface mount aluminum electrolytic capacitor has a voltage rating of 4V and a tolerance of 20%. It features an equivalent series resistance of 7mR and is suitable for operating temperatures between -40°C and 105°C. The capacitor is RoHS compliant and is packaged in a 2917 case, suitable for surface mount applications.
Cornell Dubilier SPA151M04R technical specifications.
| Capacitance | 150uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 7mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA151M04R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.