This 150uF surface mount aluminum electrolytic capacitor has a 2.5V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 105°C. The capacitor features a 9mR equivalent series resistance and is RoHS compliant. It is available in a 2917 package quantity of 3500.
Cornell Dubilier SPA151M0ER technical specifications.
| Capacitance | 150uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA151M0ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.