
The SPA181M02R is a 180uF surface mount aluminum electrolytic capacitor with a 2V voltage rating and 20% tolerance. It has an equivalent series resistance of 9 milliohms and operates over a temperature range of -40°C to 105°C. This capacitor is RoHS compliant and available in quantities of 3500. It is a member of the SPA series and features a 2917 package case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |