The SPA221M0ER from Cornell Dubilier is a 220uF surface mount aluminum electrolytic capacitor with a 2.5V voltage rating and 20% tolerance. It features an equivalent series resistance of 7mR and operates over a temperature range of -40°C to 105°C. This capacitor is RoHS compliant and available in a 2917 package.
Cornell Dubilier SPA221M0ER technical specifications.
| Capacitance | 220uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 7mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA221M0ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.