
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.007 Ohm 3500mA 1000h 105°C Automotive T/R
Cornell Dubilier SPA271M0ER technical specifications.
| Capacitance | 270uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA271M0ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.