Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.007 Ohm 3500mA 1000h 105°C Automotive Bulk
Cornell Dubilier SPA331M02B technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 7mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA331M02B to view detailed technical specifications.
No datasheet is available for this part.