The Cornell Dubilier SPA331M0ER is a 330uF aluminum electrolytic capacitor with a 2.5V DC rated voltage and 20% tolerance. It is available in a 2917 package, suitable for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Height - Seated (Max) | 0.165inch |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |