Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Automotive Bulk
Cornell Dubilier SPA391M0EB technical specifications.
| Capacitance | 390uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 5mR |
| Height - Seated (Max) | 0.165inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4A |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA391M0EB to view detailed technical specifications.
No datasheet is available for this part.