The SPA391M0ER is a 390uF surface mount aluminum electrolytic capacitor with a 2.5V voltage rating and 5mR equivalent series resistance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a 2917 case and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 5mR |
| Height - Seated (Max) | 0.165inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |