
The SPA560M06B is a 56uF surface mount aluminum electrolytic capacitor from Cornell Dubilier with a voltage rating of 6.3V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a 2917 case and is suitable for surface mount applications. It has a low dissipation factor of 0.06% and an equivalent series resistance of 9mR.
Cornell Dubilier SPA560M06B technical specifications.
| Capacitance | 56uF |
| Package/Case | 2917 |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA560M06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
