The SPA680M06R is a 68uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It features a low ESR of 9mR and a high ripple current of 3A. The capacitor is available in a 2917 package, suitable for surface mount applications, and is packaged in tape and reel quantities of 3500. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Height - Seated (Max) | 0.075inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 0.169inch |
| RoHS | Compliant |