The SPCX181M04R-12 is a 180uF polymer surface mount capacitor with a 4VDC voltage rating and 20% tolerance. It has an equivalent series resistance of 0.012 and a ripple current of 3000. The capacitor is constructed with a flat design and has a surface mount configuration. It operates over a temperature range of -40 to 105 degrees Celsius.
Cornell Dubilier SPCX181M04R-12 technical specifications.
| Capacitance | 180uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 72uA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SPCX181M04R-12 to view detailed technical specifications.
No datasheet is available for this part.